Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Starrett 400 mm HSS Hacksaw Blade, 10 TPI

RS Stock No.: 185-5198Brand: StarrettManufacturers Part No.: AX0013
brand-logo
View all in Hand Saw Blades

Technical Document

Specifications

Blade Length

400 mm

Saw Blade Type

Hacksaw Blade

Width

32mm

Materials Cut

Multiple Materials

Number of Teeth per Inch

10

Material

HSS

Country of Origin

Brazil

Product details

HSS Power Hacksaw Blades

Long life, high performance, Molybdenum HSS blades for power driven reciprocating hacksaws

You may be interested in
Stock information temporarily unavailable.

AED 105.84

AED 105.84 Each (ex VAT)

AED 111.13

AED 111.13 Each (inc. VAT)

Starrett 400 mm HSS Hacksaw Blade, 10 TPI

AED 105.84

AED 105.84 Each (ex VAT)

AED 111.13

AED 111.13 Each (inc. VAT)

Starrett 400 mm HSS Hacksaw Blade, 10 TPI
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Blade Length

400 mm

Saw Blade Type

Hacksaw Blade

Width

32mm

Materials Cut

Multiple Materials

Number of Teeth per Inch

10

Material

HSS

Country of Origin

Brazil

Product details

HSS Power Hacksaw Blades

Long life, high performance, Molybdenum HSS blades for power driven reciprocating hacksaws

You may be interested in