Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Starrett 450 mm HSS Hacksaw Blade, 10 TPI

RS Stock No.: 185-5205Brand: StarrettManufacturers Part No.: AX0015
brand-logo
View all in Hand Saw Blades

Technical Document

Specifications

Blade Length

450 mm

Saw Blade Type

Hacksaw Blade

Width

32mm

Materials Cut

Multiple Materials

Number of Teeth per Inch

10

Material

HSS

Country of Origin

Brazil

Product details

HSS Power Hacksaw Blades

Long life, high performance, Molybdenum HSS blades for power driven reciprocating hacksaws

Stock information temporarily unavailable.

AED 120.59

AED 120.59 Each (ex VAT)

AED 126.62

AED 126.62 Each (inc. VAT)

Starrett 450 mm HSS Hacksaw Blade, 10 TPI

AED 120.59

AED 120.59 Each (ex VAT)

AED 126.62

AED 126.62 Each (inc. VAT)

Starrett 450 mm HSS Hacksaw Blade, 10 TPI
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Blade Length

450 mm

Saw Blade Type

Hacksaw Blade

Width

32mm

Materials Cut

Multiple Materials

Number of Teeth per Inch

10

Material

HSS

Country of Origin

Brazil

Product details

HSS Power Hacksaw Blades

Long life, high performance, Molybdenum HSS blades for power driven reciprocating hacksaws