Technical Document
Specifications
Brand
StarrettBlade Length
400 mm
Saw Blade Type
Hacksaw Blade
Width
35mm
Materials Cut
Multiple Materials
Number of Teeth per Inch
10
Material
Bi-metal
Country of Origin
Brazil
Product details
HSS Bi-Metal Hacksaw
Bi-metal edged blades highly resistant to mechanical shocks and stress for use in power driven reciprocating hacksaw
AED 123.22
AED 123.22 Each (ex VAT)
AED 129.38
AED 129.38 Each (inc. VAT)
1
AED 123.22
AED 123.22 Each (ex VAT)
AED 129.38
AED 129.38 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
StarrettBlade Length
400 mm
Saw Blade Type
Hacksaw Blade
Width
35mm
Materials Cut
Multiple Materials
Number of Teeth per Inch
10
Material
Bi-metal
Country of Origin
Brazil
Product details
HSS Bi-Metal Hacksaw
Bi-metal edged blades highly resistant to mechanical shocks and stress for use in power driven reciprocating hacksaw