Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Starrett HSS 16 → 51mm Hole Saw Set

RS Stock No.: 604-731Brand: StarrettManufacturers Part No.: BC892
brand-logo
View all in Hole Saws & Core Drill Bits

Technical Document

Specifications

Diameter

16 → 51mm

Drill Bit Type

Hole Saw Set

Arbor Included

Yes

Material

HSS

Number of Pieces

8

Country of Origin

Brazil

Product details

Starrett 8 Piece Fast Cut Bi-Metal Holesaw Kit

The Starrett 8 Piece Fast Cut Bi-Metal Hole Saw set contains an extra cobalt HSS tooth material for enhanced heat and wear resistance.
The set also features the new 5.5 TPI positive rake tooth design, ensuring a smoother and faster cut.
Designed to cut stainless steel, metals and mild steel sheet. The Fast Cut Saws also cuts through wood, plastic, plaster and other materials.

Features and Benefits:

8 Piece Fast Cut Bi-Metal Holesaw Kit
Holesaw Diameters: 16 mm, 20 mm, 25 mm, 32 mm, 40 mm, 51 mm
Arbors: A1 (14 mm to 30 mm), A10 (32 mm to 210 mm)
New tooth material with extra cobalt for enhanced heat and wear resistance - improving the product life
New 5.5 TPI positive rake tooth form provides less torque for a smoother, faster cut in all materials
30% extra gullet volume for better material penetration
Ideal for stainless steel and mild steel sheet, tubes and other materials with a thickness of up to 3 mm (1/8”)
41 mm (1.5/8”) hole saw depth

You may be interested in
Starrett HSS 19 → 64mm Hole Saw Set
AED 745.51Each (ex VAT)
Morse Arbor Set
P.O.A.1 Kit (ex VAT)
Stock information temporarily unavailable.

AED 483.89

AED 483.89 Each (ex VAT)

AED 508.08

AED 508.08 Each (inc. VAT)

Starrett HSS 16 → 51mm Hole Saw Set

AED 483.89

AED 483.89 Each (ex VAT)

AED 508.08

AED 508.08 Each (inc. VAT)

Starrett HSS 16 → 51mm Hole Saw Set
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
Starrett HSS 19 → 64mm Hole Saw Set
AED 745.51Each (ex VAT)
Morse Arbor Set
P.O.A.1 Kit (ex VAT)

Technical Document

Specifications

Diameter

16 → 51mm

Drill Bit Type

Hole Saw Set

Arbor Included

Yes

Material

HSS

Number of Pieces

8

Country of Origin

Brazil

Product details

Starrett 8 Piece Fast Cut Bi-Metal Holesaw Kit

The Starrett 8 Piece Fast Cut Bi-Metal Hole Saw set contains an extra cobalt HSS tooth material for enhanced heat and wear resistance.
The set also features the new 5.5 TPI positive rake tooth design, ensuring a smoother and faster cut.
Designed to cut stainless steel, metals and mild steel sheet. The Fast Cut Saws also cuts through wood, plastic, plaster and other materials.

Features and Benefits:

8 Piece Fast Cut Bi-Metal Holesaw Kit
Holesaw Diameters: 16 mm, 20 mm, 25 mm, 32 mm, 40 mm, 51 mm
Arbors: A1 (14 mm to 30 mm), A10 (32 mm to 210 mm)
New tooth material with extra cobalt for enhanced heat and wear resistance - improving the product life
New 5.5 TPI positive rake tooth form provides less torque for a smoother, faster cut in all materials
30% extra gullet volume for better material penetration
Ideal for stainless steel and mild steel sheet, tubes and other materials with a thickness of up to 3 mm (1/8”)
41 mm (1.5/8”) hole saw depth

You may be interested in
Starrett HSS 19 → 64mm Hole Saw Set
AED 745.51Each (ex VAT)
Morse Arbor Set
P.O.A.1 Kit (ex VAT)