Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Starrett HSS 19mm Hole Saw

RS Stock No.: 466-766Brand: StarrettManufacturers Part No.: CSC19IMPA: 633508
brand-logo
View all in Hole Saws & Core Drill Bits

Technical Document

Specifications

Drill Bit Type

Hole Saw

Diameter

19mm

Arbor Included

Yes

Material

HSS

Cut Depth

13mm

Number of Pieces

1

Country of Origin

United Kingdom

Product details

Starrett Smoothcut Bi-metal Hole Saws

Bi-metal holesaws for use with battery operated power tools with 1/4in. Hex drive. The constant pitch teeth means that these holesaws provide an exceptionally smooth cut.

Ideal for cutting stainless steel, tool and mild steel sheeting plus plaster board, wood and thin plastics to a depth of 1/2in.
Complete assembly, no need for separate arbor or pilot drill
Hardened heat and abrasion resisting HSS teeth
Constant pitch of 8 teeth per inch

You may be interested in
Starrett HSS 16mm Hole Saw
AED 98.49Each (ex VAT)
Stock information temporarily unavailable.

AED 93.80

AED 93.80 Each (ex VAT)

AED 98.49

AED 98.49 Each (inc. VAT)

Starrett HSS 19mm Hole Saw

AED 93.80

AED 93.80 Each (ex VAT)

AED 98.49

AED 98.49 Each (inc. VAT)

Starrett HSS 19mm Hole Saw
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
Starrett HSS 16mm Hole Saw
AED 98.49Each (ex VAT)

Technical Document

Specifications

Drill Bit Type

Hole Saw

Diameter

19mm

Arbor Included

Yes

Material

HSS

Cut Depth

13mm

Number of Pieces

1

Country of Origin

United Kingdom

Product details

Starrett Smoothcut Bi-metal Hole Saws

Bi-metal holesaws for use with battery operated power tools with 1/4in. Hex drive. The constant pitch teeth means that these holesaws provide an exceptionally smooth cut.

Ideal for cutting stainless steel, tool and mild steel sheeting plus plaster board, wood and thin plastics to a depth of 1/2in.
Complete assembly, no need for separate arbor or pilot drill
Hardened heat and abrasion resisting HSS teeth
Constant pitch of 8 teeth per inch

You may be interested in
Starrett HSS 16mm Hole Saw
AED 98.49Each (ex VAT)