Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Starrett 300 mm Engineers Try Square

RS Stock No.: 274-9967Brand: StarrettManufacturers Part No.: DS06214
brand-logo
View all in Engineers Squares

Technical Document

Specifications

Blade Length

300 mm

Blade Thickness

1.2mm

Imperial or Metric

Imperial, Metric

Blade Width

43 mm

Stock Length

50mm

Country of Origin

China

Stock information temporarily unavailable.

AED 69.51

AED 69.51 Each (ex VAT)

AED 72.99

AED 72.99 Each (inc. VAT)

Starrett 300 mm Engineers Try Square

AED 69.51

AED 69.51 Each (ex VAT)

AED 72.99

AED 72.99 Each (inc. VAT)

Starrett 300 mm Engineers Try Square
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Blade Length

300 mm

Blade Thickness

1.2mm

Imperial or Metric

Imperial, Metric

Blade Width

43 mm

Stock Length

50mm

Country of Origin

China