Website Outage

Due to essential maintenance the website will be unavailable from 7am to 11am (UAE time) Saturday 10th May. We apologise for any inconvenience.

Starrett 150mm Dial Caliper Caliper, Metric

RS Stock No.: 224-5362Brand: StarrettManufacturers Part No.: DW900
brand-logo
View all in Calipers

Technical Document

Specifications

Caliper Type

Dial Caliper

Capacity

150mm

Imperial or Metric

Metric

Display Type

Analogue

Accuracy

±0.02 mm

Country of Origin

United Kingdom

Product details

Starrett

A dial caliper manufactured from hardened stainless steel
The dial rotates for zero adjustment and can be locked in position
The scale has 0.02mm division
1 pointer revolution = 2mm
A thumbwheel offers ease of operation, a knurled lockscrew locks jaws if required

Stock information temporarily unavailable.

P.O.A.

Starrett 150mm Dial Caliper Caliper, Metric

Calibration type

P.O.A.

Starrett 150mm Dial Caliper Caliper, Metric
Stock information temporarily unavailable.

Calibration type

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Caliper Type

Dial Caliper

Capacity

150mm

Imperial or Metric

Metric

Display Type

Analogue

Accuracy

±0.02 mm

Country of Origin

United Kingdom

Product details

Starrett

A dial caliper manufactured from hardened stainless steel
The dial rotates for zero adjustment and can be locked in position
The scale has 0.02mm division
1 pointer revolution = 2mm
A thumbwheel offers ease of operation, a knurled lockscrew locks jaws if required