Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Starrett 67mm Spirit Level, With RS Calibration

RS Stock No.: 725-1753Brand: StarrettManufacturers Part No.: DX001
brand-logo

Technical Document

Specifications

Level Type

Pocket

Length

67mm

Frame Material

Aluminium

Pocket Level

Yes

Calibrated

RSCAL

Model Number p

DX001

Product details

Pocket Aluminium

General purpose inspection/set up pocket levels for inspectors/service personnel have a satin finish alloy hexagon bar with dome end stops.

You may be interested in
Starrett 67mm Spirit Level
AED 166.45Each (ex VAT)
Stock information temporarily unavailable.

P.O.A.

Starrett 67mm Spirit Level, With RS Calibration

Calibration type

P.O.A.

Starrett 67mm Spirit Level, With RS Calibration
Stock information temporarily unavailable.

Calibration type

Stock information temporarily unavailable.

Please check again later.

You may be interested in
Starrett 67mm Spirit Level
AED 166.45Each (ex VAT)

Technical Document

Specifications

Level Type

Pocket

Length

67mm

Frame Material

Aluminium

Pocket Level

Yes

Calibrated

RSCAL

Model Number p

DX001

Product details

Pocket Aluminium

General purpose inspection/set up pocket levels for inspectors/service personnel have a satin finish alloy hexagon bar with dome end stops.

You may be interested in
Starrett 67mm Spirit Level
AED 166.45Each (ex VAT)