Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Starrett 150mm Steel Metric Ruler, With UKAS Calibration

RS Stock No.: 450-1377Brand: StarrettManufacturers Part No.: DY465
brand-logo
View all in Rulers

Technical Document

Specifications

Length

150mm

Imperial or Metric

Metric

Material

Steel

Width

19.1mm

Finish

Satin Chrome

Folding

No

Calibrated

UKAS

Country of Origin

United Kingdom

Product details

Starrett Satin Chrome

This satin chrome steel rule has engraved paint filled graduations and markings.Available as metric or imperial/metric.

You may be interested in
Starrett 150mm Steel Metric Ruler
AED 98.68Each (ex VAT)
Stock information temporarily unavailable.

AED 303.45

AED 303.45 Each (ex VAT)

AED 318.62

AED 318.62 Each (inc. VAT)

Starrett 150mm Steel Metric Ruler, With UKAS Calibration

Calibration type

AED 303.45

AED 303.45 Each (ex VAT)

AED 318.62

AED 318.62 Each (inc. VAT)

Starrett 150mm Steel Metric Ruler, With UKAS Calibration
Stock information temporarily unavailable.

Calibration type

Stock information temporarily unavailable.

Please check again later.

You may be interested in
Starrett 150mm Steel Metric Ruler
AED 98.68Each (ex VAT)

Technical Document

Specifications

Length

150mm

Imperial or Metric

Metric

Material

Steel

Width

19.1mm

Finish

Satin Chrome

Folding

No

Calibrated

UKAS

Country of Origin

United Kingdom

Product details

Starrett Satin Chrome

This satin chrome steel rule has engraved paint filled graduations and markings.Available as metric or imperial/metric.

You may be interested in
Starrett 150mm Steel Metric Ruler
AED 98.68Each (ex VAT)