Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Starrett HSS 16mm Hole Saw

RS Stock No.: 614-980Brand: StarrettManufacturers Part No.: FCH0058IMPA: 633505
brand-logo
View all in Hole Saws & Core Drill Bits

Technical Document

Specifications

Drill Bit Type

Hole Saw

Diameter

16mm

Arbor Included

No

Material

HSS

Cut Depth

41mm

Number of Pieces

1

Type

Hole Saw

Country of Origin

Brazil

Product details

Starrett HSS 'Fast Cut' Bi-metal Hole Saws

Hardened cutting edge (6tpi alternate set) welded to a tough alloy steel body
Bonded construction reduces possibility of shattering
For use with cast iron, tool and stainless, steel, brass, bronze, aluminium, plastics and wood to a depth of 32mm
6.5mm arbor required for hole saw diameters 14 to 30mm and 9.5mm arbor for 32 to 152mm hole saw diameters
Arbors, pilot drills and an ejector spring to aid core removal are also available; see Arbors & Accessories range

You may be interested in
RS PRO HSS 16mm Hole Saw
AED 18.80Each (ex VAT)
Starrett HSS 16mm Hole Saw
AED 98.49Each (ex VAT)
Starrett HSS 60mm Hole Saw
AED 90.93Each (ex VAT)
Stock information temporarily unavailable.

AED 41.45

AED 41.45 Each (ex VAT)

AED 43.52

AED 43.52 Each (inc. VAT)

Starrett HSS 16mm Hole Saw

AED 41.45

AED 41.45 Each (ex VAT)

AED 43.52

AED 43.52 Each (inc. VAT)

Starrett HSS 16mm Hole Saw
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
RS PRO HSS 16mm Hole Saw
AED 18.80Each (ex VAT)
Starrett HSS 16mm Hole Saw
AED 98.49Each (ex VAT)
Starrett HSS 60mm Hole Saw
AED 90.93Each (ex VAT)

Technical Document

Specifications

Drill Bit Type

Hole Saw

Diameter

16mm

Arbor Included

No

Material

HSS

Cut Depth

41mm

Number of Pieces

1

Type

Hole Saw

Country of Origin

Brazil

Product details

Starrett HSS 'Fast Cut' Bi-metal Hole Saws

Hardened cutting edge (6tpi alternate set) welded to a tough alloy steel body
Bonded construction reduces possibility of shattering
For use with cast iron, tool and stainless, steel, brass, bronze, aluminium, plastics and wood to a depth of 32mm
6.5mm arbor required for hole saw diameters 14 to 30mm and 9.5mm arbor for 32 to 152mm hole saw diameters
Arbors, pilot drills and an ejector spring to aid core removal are also available; see Arbors & Accessories range

You may be interested in
RS PRO HSS 16mm Hole Saw
AED 18.80Each (ex VAT)
Starrett HSS 16mm Hole Saw
AED 98.49Each (ex VAT)
Starrett HSS 60mm Hole Saw
AED 90.93Each (ex VAT)