Technical Document
Specifications
Brand
StarrettDrill Bit Type
Hole Saw
Diameter
25mm
Arbor Included
No
Material
HSS
Cut Depth
38mm
Number of Pieces
1
Type
Hole Saw
Country of Origin
United Kingdom
Product details
Starrett HSS 'Fast Cut' Bi-metal Hole Saws
Hardened cutting edge (6tpi alternate set) welded to a tough alloy steel body
Bonded construction reduces possibility of shattering
For use with cast iron, tool and stainless, steel, brass, bronze, aluminium, plastics and wood to a depth of 32mm
6.5mm arbor required for hole saw diameters 14 to 30mm and 9.5mm arbor for 32 to 152mm hole saw diameters
Arbors, pilot drills and an ejector spring to aid core removal are also available; see Arbors & Accessories range
AED 53.70
AED 53.70 Each (ex VAT)
AED 56.38
AED 56.38 Each (inc. VAT)
1
AED 53.70
AED 53.70 Each (ex VAT)
AED 56.38
AED 56.38 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
StarrettDrill Bit Type
Hole Saw
Diameter
25mm
Arbor Included
No
Material
HSS
Cut Depth
38mm
Number of Pieces
1
Type
Hole Saw
Country of Origin
United Kingdom
Product details
Starrett HSS 'Fast Cut' Bi-metal Hole Saws
Hardened cutting edge (6tpi alternate set) welded to a tough alloy steel body
Bonded construction reduces possibility of shattering
For use with cast iron, tool and stainless, steel, brass, bronze, aluminium, plastics and wood to a depth of 32mm
6.5mm arbor required for hole saw diameters 14 to 30mm and 9.5mm arbor for 32 to 152mm hole saw diameters
Arbors, pilot drills and an ejector spring to aid core removal are also available; see Arbors & Accessories range