Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Starrett SDS Plus Series Carbide Tipped SDS Plus Drill Bit, 6.5mm Diameter, 160 mm Overall

RS Stock No.: 276-8579Brand: StarrettManufacturers Part No.: KBPS065B
brand-logo
View all in Drill Bits

Technical Document

Specifications

Series

SDS Plus

Material

Carbide Tipped

Drill Bit Type

SDS Plus Drill Bit

Diameter

6.5mm

Point Angle

130°

Overall Length

160 mm

Country of Origin

China

Stock information temporarily unavailable.

AED 14.07

AED 14.07 Each (ex VAT)

AED 14.77

AED 14.77 Each (inc. VAT)

Starrett SDS Plus Series Carbide Tipped SDS Plus Drill Bit, 6.5mm Diameter, 160 mm Overall

AED 14.07

AED 14.07 Each (ex VAT)

AED 14.77

AED 14.77 Each (inc. VAT)

Starrett SDS Plus Series Carbide Tipped SDS Plus Drill Bit, 6.5mm Diameter, 160 mm Overall
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Series

SDS Plus

Material

Carbide Tipped

Drill Bit Type

SDS Plus Drill Bit

Diameter

6.5mm

Point Angle

130°

Overall Length

160 mm

Country of Origin

China