Technical Document
Specifications
Brand
StarrettSet Type
SDS Drill Set
Drilling Application
Stainless Steel, Wood
Drill Bit Type
SDS Drill Bit
Series
SDS Plus
Material
HSS
Number of Pieces
9
Minimum Size
5mm
Maximum Size
10mm
Country of Origin
China
Stock information temporarily unavailable.
AED 208.22
AED 208.22 Each (ex VAT)
AED 218.63
AED 218.63 Each (inc. VAT)
Starrett 9-Piece SDS Drill Bit Set for Stainless Steel, Wood, 10mm Max, 5mm Min, HSS Bits
1
AED 208.22
AED 208.22 Each (ex VAT)
AED 218.63
AED 218.63 Each (inc. VAT)
Starrett 9-Piece SDS Drill Bit Set for Stainless Steel, Wood, 10mm Max, 5mm Min, HSS Bits
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
StarrettSet Type
SDS Drill Set
Drilling Application
Stainless Steel, Wood
Drill Bit Type
SDS Drill Bit
Series
SDS Plus
Material
HSS
Number of Pieces
9
Minimum Size
5mm
Maximum Size
10mm
Country of Origin
China