StarTech.com 1 PCI RS232 Serial Board

RS Stock No.: 186-4037Brand: StartechManufacturers Part No.: PCI1S550
brand-logo
View all in Serial Cards

Technical Document

Specifications

Bus Type

PCI

Communication Interface

Serial

Number Of Ports

1

Connection Port

RS232

Maximum Baud Rate

115.2kbit/s

FIFO Size

16 B

Country of Origin

Taiwan, Province Of China

Stock information temporarily unavailable.

AED 147.42

AED 147.42 Each (ex VAT)

AED 154.79

AED 154.79 Each (inc. VAT)

StarTech.com 1 PCI RS232 Serial Board

AED 147.42

AED 147.42 Each (ex VAT)

AED 154.79

AED 154.79 Each (inc. VAT)

StarTech.com 1 PCI RS232 Serial Board
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Bus Type

PCI

Communication Interface

Serial

Number Of Ports

1

Connection Port

RS232

Maximum Baud Rate

115.2kbit/s

FIFO Size

16 B

Country of Origin

Taiwan, Province Of China