Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Startech AC1200 WiFi PCIe Wireless Adapter

RS Stock No.: 138-5557Brand: StartechManufacturers Part No.: PEX867WAC22
brand-logo
View all in WiFi Adapters

Technical Document

Specifications

Interface

PCIe

Wireless Connectivity

WiFi

WiFi Rating

AC1200

WiFi Standard

802.11a, 802.11ac, 802.11b, 802.11g, 802.11n

WiFi Band

2.4 GHz, 5GHz

Wireless Data Rate

867Mbit/s

Security Protocols

WEP, WPA, WPA2, WPS

Country of Origin

Taiwan, Province Of China

Product details

PCI Express AC1200 Dual Band Wireless-AC Network Adapter

StarTech PEX867WAC22 PCI Express AC1200 Wireless Network Adapter allows you to add dual-band Wireless-AC connectivity to a desktop computer through a PCIe slot. This versatile PCIe wireless card has 2T2R (2 transmitter, 2 receiver) detachable antenna design, with an included magnetic antenna stand. The AC1200 Wireless-AC adapter gives you exceptional speed and range for your office or home wireless network when paired with an 802.11ac router

• Wireless AC1200 compatible (867 Mbps + 300 Mbps)
• Compliant with 802.11 a/b/g/n/ac standards
• Dual band 2.4 / 5 GHz support (802.11 ac is 5 GHz only)
• PCI Express host interface
• 2 Transmitter/2 Receiver (2x2:2) antenna configuration
• Included magnetic antenna stand for side-mounting on your PC case

• Supports WEP (64-128-bit), WPA and WPA2 wireless security
• Supports WMM Quality of Service
• Supports Soft AP mode

Supplied with

Standard profile bracket, low profile/half-height bracket included

Network Adapter Cards

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Startech AC1200 WiFi PCIe Wireless Adapter

P.O.A.

Startech AC1200 WiFi PCIe Wireless Adapter
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Interface

PCIe

Wireless Connectivity

WiFi

WiFi Rating

AC1200

WiFi Standard

802.11a, 802.11ac, 802.11b, 802.11g, 802.11n

WiFi Band

2.4 GHz, 5GHz

Wireless Data Rate

867Mbit/s

Security Protocols

WEP, WPA, WPA2, WPS

Country of Origin

Taiwan, Province Of China

Product details

PCI Express AC1200 Dual Band Wireless-AC Network Adapter

StarTech PEX867WAC22 PCI Express AC1200 Wireless Network Adapter allows you to add dual-band Wireless-AC connectivity to a desktop computer through a PCIe slot. This versatile PCIe wireless card has 2T2R (2 transmitter, 2 receiver) detachable antenna design, with an included magnetic antenna stand. The AC1200 Wireless-AC adapter gives you exceptional speed and range for your office or home wireless network when paired with an 802.11ac router

• Wireless AC1200 compatible (867 Mbps + 300 Mbps)
• Compliant with 802.11 a/b/g/n/ac standards
• Dual band 2.4 / 5 GHz support (802.11 ac is 5 GHz only)
• PCI Express host interface
• 2 Transmitter/2 Receiver (2x2:2) antenna configuration
• Included magnetic antenna stand for side-mounting on your PC case

• Supports WEP (64-128-bit), WPA and WPA2 wireless security
• Supports WMM Quality of Service
• Supports Soft AP mode

Supplied with

Standard profile bracket, low profile/half-height bracket included

Network Adapter Cards

You may be interested in