Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Startech 3 Input 1 Output HDMI Switch 1920 x 1200

RS Stock No.: 898-8497Brand: StartechManufacturers Part No.: VS123HD
brand-logo

Technical Document

Specifications

Device Type

Switch

Video Connection Type

HDMI

Number of Video Inputs

3

Number of Video Outputs

1

Maximum Resolution

1920 x 1200

Dimensions

81 x 55 x 25mm

Audio Connection Type

HDMI

Weight

99.5g

Depth

55mm

Height

25mm

Width

81mm

Country of Origin

China

Product details

Automatic Switcher

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Startech 3 Input 1 Output HDMI Switch 1920 x 1200

P.O.A.

Startech 3 Input 1 Output HDMI Switch 1920 x 1200
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Device Type

Switch

Video Connection Type

HDMI

Number of Video Inputs

3

Number of Video Outputs

1

Maximum Resolution

1920 x 1200

Dimensions

81 x 55 x 25mm

Audio Connection Type

HDMI

Weight

99.5g

Depth

55mm

Height

25mm

Width

81mm

Country of Origin

China

Product details

Automatic Switcher

You may be interested in