StarTech.com HPE Compatible LC Multi Mode SFP Transceiver Module, Full Duplex, 10000Mbit/s
RS Stock No.: 280-4481Brand: StarTech.comManufacturers Part No.: 0231A0A6-STDistrelec Article No.: 30293881

Technical Document
Specifications
Brand
StarTech.comConnection Port
LC
Fibre Operating Mode
Full Duplex
Compatible Brands
HPE
Maximum Transfer Distance
300m
Network Speed
10000Mbit/s
Fibre Type
Multi Mode
Country of Origin
China
AED 980.54
AED 980.54 Each (ex VAT)
AED 1,029.57
AED 1,029.57 Each (inc. VAT)
StarTech.com HPE Compatible LC Multi Mode SFP Transceiver Module, Full Duplex, 10000Mbit/s
1
AED 980.54
AED 980.54 Each (ex VAT)
AED 1,029.57
AED 1,029.57 Each (inc. VAT)
StarTech.com HPE Compatible LC Multi Mode SFP Transceiver Module, Full Duplex, 10000Mbit/s
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
StarTech.comConnection Port
LC
Fibre Operating Mode
Full Duplex
Compatible Brands
HPE
Maximum Transfer Distance
300m
Network Speed
10000Mbit/s
Fibre Type
Multi Mode
Country of Origin
China