StarTech.com 10 Port USB 3.1 USB A, USB C Hub, AC Adapter Powered, 11.5 x 8 x 3cm
RS Stock No.: 267-7817Brand: StarTech.comManufacturers Part No.: 10G8A2CS-USB-C-HUBDistrelec Article No.: 30379029

Technical Document
Specifications
Brand
StarTech.comNumber of Usb Ports
10
USB Standard
USB 3.1
USB Connection Type
USB A, USB C
Power Source
AC Adapter
Data Rate
10Gbit/s
Dimensions
11.5 x 8 x 3cm
Depth
115mm
Height
30mm
Width
80mm
Distrelec Product Id
30379029
Country of Origin
Taiwan, Province Of China
You may be interested in
StarTech.com 10 Port USB 3.2 USB A, USB C Hub, AC Adapter Powered, 25 x 170.5 x 93mmBrand: StarTech.com
AED 833.44Each (ex VAT)
Stock information temporarily unavailable.
AED 877.96
AED 877.96 Each (ex VAT)
AED 921.86
AED 921.86 Each (inc. VAT)
StarTech.com 10 Port USB 3.1 USB A, USB C Hub, AC Adapter Powered, 11.5 x 8 x 3cm
1
AED 877.96
AED 877.96 Each (ex VAT)
AED 921.86
AED 921.86 Each (inc. VAT)
StarTech.com 10 Port USB 3.1 USB A, USB C Hub, AC Adapter Powered, 11.5 x 8 x 3cm
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
You may be interested in
StarTech.com 10 Port USB 3.2 USB A, USB C Hub, AC Adapter Powered, 25 x 170.5 x 93mmBrand: StarTech.com
AED 833.44Each (ex VAT)
Technical Document
Specifications
Brand
StarTech.comNumber of Usb Ports
10
USB Standard
USB 3.1
USB Connection Type
USB A, USB C
Power Source
AC Adapter
Data Rate
10Gbit/s
Dimensions
11.5 x 8 x 3cm
Depth
115mm
Height
30mm
Width
80mm
Distrelec Product Id
30379029
Country of Origin
Taiwan, Province Of China
You may be interested in
StarTech.com 10 Port USB 3.2 USB A, USB C Hub, AC Adapter Powered, 25 x 170.5 x 93mmBrand: StarTech.com
AED 833.44Each (ex VAT)