Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

StarTech.com Dual Monitor 4K USB-C Docking Station with DisplayPort - 5 x USB ports, USB A, USB C

RS Stock No.: 102-516Brand: StarTech.comManufacturers Part No.: 129UE-USBC-KVM-DOCK
brand-logo
View all in Docking Stations

Technical Document

Specifications

Video Connection Type

DisplayPort

USB Connection Type

USB A, USB C

Number of Displays Supported

2

Number of Usb Ports

5

Bus Type

USB-C

Maximum Resolution

4096 x 2160

Country of Origin

Taiwan, Province Of China

Stock information temporarily unavailable.

AED 1,936.86

AED 1,936.86 Each (ex VAT)

AED 2,033.70

AED 2,033.70 Each (inc. VAT)

StarTech.com Dual Monitor 4K USB-C Docking Station with DisplayPort - 5 x USB ports, USB A, USB C

AED 1,936.86

AED 1,936.86 Each (ex VAT)

AED 2,033.70

AED 2,033.70 Each (inc. VAT)

StarTech.com Dual Monitor 4K USB-C Docking Station with DisplayPort - 5 x USB ports, USB A, USB C
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Video Connection Type

DisplayPort

USB Connection Type

USB A, USB C

Number of Displays Supported

2

Number of Usb Ports

5

Bus Type

USB-C

Maximum Resolution

4096 x 2160

Country of Origin

Taiwan, Province Of China