Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

StarTech.com Touch Screen Compatible 13in Privacy screen

RS Stock No.: 277-355Brand: StarTech.comManufacturers Part No.: 133T6-PRIVACY-SCREEN
brand-logo
View all in Privacy Screens

Technical Document

Specifications

Filter Type

Anti-Glare

Device Type

Monitor

Screen Size

13in

Colour

Black

Touch Screen Compatible

Yes

Country of Origin

China

Stock information temporarily unavailable.

AED 218.56

AED 218.56 Each (ex VAT)

AED 229.49

AED 229.49 Each (inc. VAT)

StarTech.com Touch Screen Compatible 13in Privacy screen

AED 218.56

AED 218.56 Each (ex VAT)

AED 229.49

AED 229.49 Each (inc. VAT)

StarTech.com Touch Screen Compatible 13in Privacy screen
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Filter Type

Anti-Glare

Device Type

Monitor

Screen Size

13in

Colour

Black

Touch Screen Compatible

Yes

Country of Origin

China