Technical Document
Specifications
Brand
StarTech.comFilter Type
Anti-Glare
Device Type
Laptop
Screen Size
13.5in
Colour
Black
Touch Screen Compatible
No
Country of Origin
China
Stock information temporarily unavailable.
AED 267.59
AED 267.59 Each (ex VAT)
AED 280.97
AED 280.97 Each (inc. VAT)
StarTech.com 13.5in Privacy screen
1
AED 267.59
AED 267.59 Each (ex VAT)
AED 280.97
AED 280.97 Each (inc. VAT)
StarTech.com 13.5in Privacy screen
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
StarTech.comFilter Type
Anti-Glare
Device Type
Laptop
Screen Size
13.5in
Colour
Black
Touch Screen Compatible
No
Country of Origin
China