StarTech.com port 2.5 in, 3.5 in Hard Drive Adapter

RS Stock No.: 186-1561Brand: StarTech.comManufacturers Part No.: 25SATSAS35HDDistrelec Article No.: 30230717
brand-logo
View all in Hard Drive Accessories

Technical Document

Specifications

Type

Hard Drive Adapter

Supported Form Factor

2.5 in, 3.5 in

Number of Drives Supported

1

Dimensions

146 x 101 x 26mm

Stock information temporarily unavailable.

AED 199.45

AED 199.45 Each (ex VAT)

AED 209.42

AED 209.42 Each (inc. VAT)

StarTech.com port 2.5 in, 3.5 in Hard Drive Adapter

AED 199.45

AED 199.45 Each (ex VAT)

AED 209.42

AED 209.42 Each (inc. VAT)

StarTech.com port 2.5 in, 3.5 in Hard Drive Adapter
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Type

Hard Drive Adapter

Supported Form Factor

2.5 in, 3.5 in

Number of Drives Supported

1

Dimensions

146 x 101 x 26mm