Technical Document
Specifications
Brand
StarTech.comFrame Type
2-Post
Rack Units
12U
Material
Steel
Colour
Black
Overall Height
613mm
Weight
6.9kg
Country of Origin
Canada
Stock information temporarily unavailable.
AED 1,227.85
AED 1,227.85 Each (ex VAT)
AED 1,289.24
AED 1,289.24 Each (inc. VAT)
StarTech.com Black 12U Steel Server Rack , with 2-Post Frame
1
AED 1,227.85
AED 1,227.85 Each (ex VAT)
AED 1,289.24
AED 1,289.24 Each (inc. VAT)
StarTech.com Black 12U Steel Server Rack , with 2-Post Frame
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
StarTech.comFrame Type
2-Post
Rack Units
12U
Material
Steel
Colour
Black
Overall Height
613mm
Weight
6.9kg
Country of Origin
Canada