Technical Document
Specifications
Brand
StarTech.comFrame Type
2-Post
Rack Units
16U
Material
Steel
Colour
Black
Overall Height
787mm
Weight
8kg
Country of Origin
Canada
Stock information temporarily unavailable.
AED 1,409.56
AED 1,409.56 Each (ex VAT)
AED 1,480.04
AED 1,480.04 Each (inc. VAT)
StarTech.com Black 16U Steel Server Rack , with 2-Post Frame
1
AED 1,409.56
AED 1,409.56 Each (ex VAT)
AED 1,480.04
AED 1,480.04 Each (inc. VAT)
StarTech.com Black 16U Steel Server Rack , with 2-Post Frame
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
StarTech.comFrame Type
2-Post
Rack Units
16U
Material
Steel
Colour
Black
Overall Height
787mm
Weight
8kg
Country of Origin
Canada