StarTech.com 1 port IDE Internal Card Reader for Compact Flash Memory Cards

RS Stock No.: 186-1559Brand: StarTech.comManufacturers Part No.: 35BAYCF2IDEDistrelec Article No.: 30230721
brand-logo
View all in Memory Card Readers

Technical Document

Specifications

Installation Type

Internal

Computer Interface

IDE

Card Types

Compact Flash

Dimensions

97 x 100 x 25mm

Number Of Ports

1

Weight

215g

Height

158mm

Length

220mm

Width

48mm

Distrelec Product Id

30230721

Country of Origin

Taiwan, Province Of China

You may be interested in
Stock information temporarily unavailable.

AED 166.32

AED 166.32 Each (ex VAT)

AED 174.64

AED 174.64 Each (inc. VAT)

StarTech.com 1 port IDE Internal Card Reader for Compact Flash Memory Cards

AED 166.32

AED 166.32 Each (ex VAT)

AED 174.64

AED 174.64 Each (inc. VAT)

StarTech.com 1 port IDE Internal Card Reader for Compact Flash Memory Cards
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Installation Type

Internal

Computer Interface

IDE

Card Types

Compact Flash

Dimensions

97 x 100 x 25mm

Number Of Ports

1

Weight

215g

Height

158mm

Length

220mm

Width

48mm

Distrelec Product Id

30230721

Country of Origin

Taiwan, Province Of China

You may be interested in