Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

StarTech.com, 3m Cat5e, Blue RJ45 to Male RJ45 Male, U/UTP Unshielded, Terminated PVC Sheath

RS Stock No.: 186-1594Brand: StarTech.comManufacturers Part No.: 45PAT3MBL
brand-logo
View all in Ethernet Cable

Technical Document

Specifications

LAN Category

Cat5e

Length

3m

Terminated/Unterminated

Terminated

Shield Type

U/UTP

Connector 1

RJ45

Connector 1 Gender

Male

Connector 2

RJ45

Connector 2 Gender

Male

Shielded/Unshielded

Unshielded

Sheath Colour

Blue

Outer Sheath Material

PVC

Fire Behaviour

CM Rated

Conductor Strand Type

Stranded

American Wire Gauge

24 AWG

Connector A

RJ45

Country of Origin

Philippines

Stock information temporarily unavailable.

AED 52.34

AED 52.34 Each (ex VAT)

AED 54.96

AED 54.96 Each (inc. VAT)

StarTech.com, 3m Cat5e, Blue RJ45 to Male RJ45 Male, U/UTP Unshielded, Terminated PVC Sheath

AED 52.34

AED 52.34 Each (ex VAT)

AED 54.96

AED 54.96 Each (inc. VAT)

StarTech.com, 3m Cat5e, Blue RJ45 to Male RJ45 Male, U/UTP Unshielded, Terminated PVC Sheath
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

LAN Category

Cat5e

Length

3m

Terminated/Unterminated

Terminated

Shield Type

U/UTP

Connector 1

RJ45

Connector 1 Gender

Male

Connector 2

RJ45

Connector 2 Gender

Male

Shielded/Unshielded

Unshielded

Sheath Colour

Blue

Outer Sheath Material

PVC

Fire Behaviour

CM Rated

Conductor Strand Type

Stranded

American Wire Gauge

24 AWG

Connector A

RJ45

Country of Origin

Philippines