StarTech.com 4 Port 4 Input 1 Output HDMI Switch 1920x1080

RS Stock No.: 256-6908Brand: StarTech.comManufacturers Part No.: 4PORT-8K-HDMI-SWITCHDistrelec Article No.: 30379032
brand-logo

Technical Document

Specifications

Device Type

Switch

Video Connection Type

HDMI

Number of Video Inputs

4

Number Of Ports

4

Number of Video Outputs

1

Maximum Resolution

1920x1080

Power Source

AC Adapter

Dimensions

13.6 x 6.1 x 1.4cm

Audio Connection Type

7.1 Surround Sound Audio

Weight

150g

Depth

136mm

Height

14mm

Width

61mm

Distrelec Product Id

30379032

Country of Origin

China

Stock information temporarily unavailable.

AED 546.37

AED 546.37 Each (ex VAT)

AED 573.69

AED 573.69 Each (inc. VAT)

StarTech.com 4 Port 4 Input 1 Output HDMI Switch 1920x1080

AED 546.37

AED 546.37 Each (ex VAT)

AED 573.69

AED 573.69 Each (inc. VAT)

StarTech.com 4 Port 4 Input 1 Output HDMI Switch 1920x1080
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Device Type

Switch

Video Connection Type

HDMI

Number of Video Inputs

4

Number Of Ports

4

Number of Video Outputs

1

Maximum Resolution

1920x1080

Power Source

AC Adapter

Dimensions

13.6 x 6.1 x 1.4cm

Audio Connection Type

7.1 Surround Sound Audio

Weight

150g

Depth

136mm

Height

14mm

Width

61mm

Distrelec Product Id

30379032

Country of Origin

China