StarTech.com Brocade Compatible LC Single Mode SFP Transceiver Module, Full Duplex, 10000Mbit/s

Technical Document
Specifications
Brand
StarTech.comConnection Port
LC
Fibre Operating Mode
Full Duplex
Compatible Brands
Brocade
Maximum Transfer Distance
10km
Network Speed
10000Mbit/s
Fibre Type
Single Mode
Country of Origin
China
AED 1,873.26
AED 1,873.26 Each (ex VAT)
AED 1,966.92
AED 1,966.92 Each (inc. VAT)
1
AED 1,873.26
AED 1,873.26 Each (ex VAT)
AED 1,966.92
AED 1,966.92 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
StarTech.comConnection Port
LC
Fibre Operating Mode
Full Duplex
Compatible Brands
Brocade
Maximum Transfer Distance
10km
Network Speed
10000Mbit/s
Fibre Type
Single Mode
Country of Origin
China