Technical Document
Specifications
Brand
StarTech.comConnector 1
DisplayPort
Video Input
DisplayPort
Connector 2
HDMI
Video Output
HDMI
Connector 1 Gender
Male
Connector 2 Gender
Male
Maximum Resolution
4K @ 60Hz
DisplayPort Version
1.4
Cable Length
5m
Length
6.6ft
Maximum Resolution
4K @ 60Hz
Outer Sheath Material
PVC
Country of Origin
Vietnam
AED 192.88
AED 192.88 Each (ex VAT)
AED 202.52
AED 202.52 Each (inc. VAT)
1
AED 192.88
AED 192.88 Each (ex VAT)
AED 202.52
AED 202.52 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price |
---|---|
1 - 9 | AED 192.88 |
10+ | AED 177.45 |
Technical Document
Specifications
Brand
StarTech.comConnector 1
DisplayPort
Video Input
DisplayPort
Connector 2
HDMI
Video Output
HDMI
Connector 1 Gender
Male
Connector 2 Gender
Male
Maximum Resolution
4K @ 60Hz
DisplayPort Version
1.4
Cable Length
5m
Length
6.6ft
Maximum Resolution
4K @ 60Hz
Outer Sheath Material
PVC
Country of Origin
Vietnam