StarTech.com Desk Mounting Monitor Arm for 2 x Screen, 32in Screen Size

RS Stock No.: 240-6206Brand: StarTech.comManufacturers Part No.: ARMDUALPIVOT
brand-logo
View all in Monitor Arms & Wall Mounts

Technical Document

Specifications

Mounting Surface

Desk

Number of Displays Supported

2

Product Type

Monitor Arm

Maximum Screen Size

32in

VESA Configurations

75x75 mm, 100x100mm

Extension Arm

Yes

Maximum Load

8kg

Depth

562mm

Country of Origin

China

AED 1,893.46

AED 1,893.46 Each (ex VAT)

AED 1,988.13

AED 1,988.13 Each (inc. VAT)

StarTech.com Desk Mounting Monitor Arm for 2 x Screen, 32in Screen Size

AED 1,893.46

AED 1,893.46 Each (ex VAT)

AED 1,988.13

AED 1,988.13 Each (inc. VAT)

StarTech.com Desk Mounting Monitor Arm for 2 x Screen, 32in Screen Size

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical Document

Specifications

Mounting Surface

Desk

Number of Displays Supported

2

Product Type

Monitor Arm

Maximum Screen Size

32in

VESA Configurations

75x75 mm, 100x100mm

Extension Arm

Yes

Maximum Load

8kg

Depth

562mm

Country of Origin

China