StarTech.com Monitor Stand for 2 x Screen, 27in Screen Size

RS Stock No.: 287-3334Brand: StarTech.comManufacturers Part No.: ARMDUOVS
brand-logo
View all in Monitor Arms & Wall Mounts

Technical Document

Specifications

Number of Displays Supported

2

Product Type

Monitor Stand

Maximum Screen Size

27in

VESA Configurations

75 x75 mm, 100 x 100mm

Country of Origin

China

AED 1,195.53

AED 1,195.53 Each (ex VAT)

AED 1,255.31

AED 1,255.31 Each (inc. VAT)

StarTech.com Monitor Stand for 2 x Screen, 27in Screen Size

AED 1,195.53

AED 1,195.53 Each (ex VAT)

AED 1,255.31

AED 1,255.31 Each (inc. VAT)

StarTech.com Monitor Stand for 2 x Screen, 27in Screen Size

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical Document

Specifications

Number of Displays Supported

2

Product Type

Monitor Stand

Maximum Screen Size

27in

VESA Configurations

75 x75 mm, 100 x 100mm

Country of Origin

China