StarTech.com Desk Mounting Monitor Arm for 1 x Screen, 34in Screen Size
RS Stock No.: 186-1703Brand: StarTech.comManufacturers Part No.: ARMPIVOTHDBDistrelec Article No.: 30220168

Technical Document
Specifications
Brand
StarTech.comMounting Surface
Desk
Number of Displays Supported
1
Product Type
Monitor Arm
Maximum Screen Size
34in
VESA Configurations
75x75mm, 100x100mm
Extension Arm
Yes
Maximum Load
9kg
Depth
485mm
Colour
Black
Country of Origin
China
AED 1,053.57
AED 1,053.57 Each (ex VAT)
AED 1,106.25
AED 1,106.25 Each (inc. VAT)
StarTech.com Desk Mounting Monitor Arm for 1 x Screen, 34in Screen Size
1
AED 1,053.57
AED 1,053.57 Each (ex VAT)
AED 1,106.25
AED 1,106.25 Each (inc. VAT)
StarTech.com Desk Mounting Monitor Arm for 1 x Screen, 34in Screen Size
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
StarTech.comMounting Surface
Desk
Number of Displays Supported
1
Product Type
Monitor Arm
Maximum Screen Size
34in
VESA Configurations
75x75mm, 100x100mm
Extension Arm
Yes
Maximum Load
9kg
Depth
485mm
Colour
Black
Country of Origin
China