Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

StarTech.com Sit-Stand Desk Converter, Max 30in Monitor, 1 Supported Display(s)

RS Stock No.: 179-8018Brand: StarTech.comManufacturers Part No.: ARMSTSDistrelec Article No.: 30231165
brand-logo
View all in PC Stands

Technical Document

Specifications

Type

Sit-Stand Desk Converter

Extension Arm

No

Maximum Screen Size

30in

Maximum Load

13kg

VESA Configuration

--

Depth

755mm

Number of Displays Supported

1

Height

160mm

Weight

12.8kg

Width

680mm

Country of Origin

China

Stock information temporarily unavailable.

AED 2,995.96

AED 2,995.96 Each (ex VAT)

AED 3,145.76

AED 3,145.76 Each (inc. VAT)

StarTech.com Sit-Stand Desk Converter, Max 30in Monitor, 1 Supported Display(s)

AED 2,995.96

AED 2,995.96 Each (ex VAT)

AED 3,145.76

AED 3,145.76 Each (inc. VAT)

StarTech.com Sit-Stand Desk Converter, Max 30in Monitor, 1 Supported Display(s)
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Type

Sit-Stand Desk Converter

Extension Arm

No

Maximum Screen Size

30in

Maximum Load

13kg

VESA Configuration

--

Depth

755mm

Number of Displays Supported

1

Height

160mm

Weight

12.8kg

Width

680mm

Country of Origin

China