StarTech.com Desk Mounting Monitor Arm, Laptop Stand for 1 x Screen, 27in Screen Size

Technical Document
Specifications
Brand
StarTech.comMounting Surface
Desk
Number of Displays Supported
1
Product Type
Monitor Arm, Laptop Stand
Maximum Screen Size
27in
VESA Configurations
75x75mm, 100x100mm
Extension Arm
Yes
Maximum Load
8kg
Screen Size Capacity
27 in
Screen Size Minimum
15in
Screen Size Maximum
27in
Depth
479mm
Colour
Black
Distrelec Product Id
30231174
Country of Origin
China
AED 1,119.40
AED 1,119.40 Each (ex VAT)
AED 1,175.37
AED 1,175.37 Each (inc. VAT)
1
AED 1,119.40
AED 1,119.40 Each (ex VAT)
AED 1,175.37
AED 1,175.37 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
StarTech.comMounting Surface
Desk
Number of Displays Supported
1
Product Type
Monitor Arm, Laptop Stand
Maximum Screen Size
27in
VESA Configurations
75x75mm, 100x100mm
Extension Arm
Yes
Maximum Load
8kg
Screen Size Capacity
27 in
Screen Size Minimum
15in
Screen Size Maximum
27in
Depth
479mm
Colour
Black
Distrelec Product Id
30231174
Country of Origin
China