Technical Document
Specifications
Brand
StarTech.comType
Blanking Panel
Colour
Black
Material
Steel
Width
44mm
Ventilated
No
Number of Cutouts
0
Dimensions
482 x 44mm
Length
493mm
Rack Units
1U
Handles
No
Shielded
No
Hinges
No
Stock information temporarily unavailable.
AED 78.12
AED 78.12 Each (ex VAT)
AED 82.03
AED 82.03 Each (inc. VAT)
StarTech.com Black Steel Blanking Panel, 1U, 482 x 44mm
1
AED 78.12
AED 78.12 Each (ex VAT)
AED 82.03
AED 82.03 Each (inc. VAT)
StarTech.com Black Steel Blanking Panel, 1U, 482 x 44mm
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
StarTech.comType
Blanking Panel
Colour
Black
Material
Steel
Width
44mm
Ventilated
No
Number of Cutouts
0
Dimensions
482 x 44mm
Length
493mm
Rack Units
1U
Handles
No
Shielded
No
Hinges
No