StarTech.com 2 port 2.5 in, 3.5 in SSD/HDD Mounting Bracket

RS Stock No.: 123-8037Brand: StarTech.comManufacturers Part No.: BRACKET25X2Distrelec Article No.: 30213800
brand-logo
View all in Hard Drive Accessories

Technical Document

Specifications

Type

SSD/HDD Mounting Bracket

Supported Form Factor

2.5 in, 3.5 in

Number of Drives Supported

2

Dimensions

116 x 22 x 102mm

Distrelec Product Id

30213800

Country of Origin

Taiwan, Province Of China

Stock information temporarily unavailable.

AED 61.11

AED 61.11 Each (ex VAT)

AED 64.17

AED 64.17 Each (inc. VAT)

StarTech.com 2 port 2.5 in, 3.5 in SSD/HDD Mounting Bracket

AED 61.11

AED 61.11 Each (ex VAT)

AED 64.17

AED 64.17 Each (inc. VAT)

StarTech.com 2 port 2.5 in, 3.5 in SSD/HDD Mounting Bracket
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Type

SSD/HDD Mounting Bracket

Supported Form Factor

2.5 in, 3.5 in

Number of Drives Supported

2

Dimensions

116 x 22 x 102mm

Distrelec Product Id

30213800

Country of Origin

Taiwan, Province Of China