Technical Document
Specifications
Brand
StarTech.comVideo Connection Type
HDMI
Number Of Ports
2
Number of Displays Supported
1
Number of Video Outputs
1
Maximum Resolution
4096 x 2160
Keyboard/Mouse Connection Type
USB
Audio Connection Type
HDMI
Country of Origin
Taiwan, Province Of China
AED 1,359.86
AED 1,359.86 Each (ex VAT)
AED 1,427.85
AED 1,427.85 Each (inc. VAT)
1
AED 1,359.86
AED 1,359.86 Each (ex VAT)
AED 1,427.85
AED 1,427.85 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
StarTech.comVideo Connection Type
HDMI
Number Of Ports
2
Number of Displays Supported
1
Number of Video Outputs
1
Maximum Resolution
4096 x 2160
Keyboard/Mouse Connection Type
USB
Audio Connection Type
HDMI
Country of Origin
Taiwan, Province Of China