StarTech.com Port USB Ethernet Adapter USB 3.2 USB 3.2 Type-C to RJ45 100Mbit/s Network Speed

RS Stock No.: 473-415Brand: StarTech.comManufacturers Part No.: C22G-USB-ETHERNET
brand-logo
View all in USB Network Adapters

Technical Document

Specifications

USB Standard

USB 3.2

Number Of Ports

1

Network Speed

100Mbit/s

Connector A

USB 3.2 Type-C

Connector A Gender

Male

Connector B

RJ45

Country of Origin

Vietnam

Stock information temporarily unavailable.

AED 207.43

AED 207.43 Each (ex VAT)

AED 217.80

AED 217.80 Each (inc. VAT)

StarTech.com Port USB Ethernet Adapter USB 3.2 USB 3.2 Type-C to RJ45 100Mbit/s Network Speed

AED 207.43

AED 207.43 Each (ex VAT)

AED 217.80

AED 217.80 Each (inc. VAT)

StarTech.com Port USB Ethernet Adapter USB 3.2 USB 3.2 Type-C to RJ45 100Mbit/s Network Speed
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

USB Standard

USB 3.2

Number Of Ports

1

Network Speed

100Mbit/s

Connector A

USB 3.2 Type-C

Connector A Gender

Male

Connector B

RJ45

Country of Origin

Vietnam