Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

StarTech.com Black Shelf, 1U, 20kg Load, 440mm x 175mm

RS Stock No.: 186-3002Brand: StarTech.comManufacturers Part No.: CABSHELF1U7V
brand-logo
View all in Server Rack Shelves

Technical Document

Specifications

Type

Vented Rack Shelf

Rack Units

1U

Depth

175mm

Ventilated

Yes

Colour

Black

Material

Steel

Maximum Load

20kg

Dimensions

17.5 x 44 x 4.4cm

Height

44mm

Width

440mm

Extension Type

Fixed

Country of Origin

China

Stock information temporarily unavailable.

AED 215.80

AED 215.80 Each (ex VAT)

AED 226.59

AED 226.59 Each (inc. VAT)

StarTech.com Black Shelf, 1U, 20kg Load, 440mm x 175mm

AED 215.80

AED 215.80 Each (ex VAT)

AED 226.59

AED 226.59 Each (inc. VAT)

StarTech.com Black Shelf, 1U, 20kg Load, 440mm x 175mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Type

Vented Rack Shelf

Rack Units

1U

Depth

175mm

Ventilated

Yes

Colour

Black

Material

Steel

Maximum Load

20kg

Dimensions

17.5 x 44 x 4.4cm

Height

44mm

Width

440mm

Extension Type

Fixed

Country of Origin

China