StarTech.com Black Shelf, 1U, 23kg Load, 440mm x 250mm

RS Stock No.: 186-3003Brand: StarTech.comManufacturers Part No.: CABSHELFV1U
brand-logo
View all in Server Rack Shelves

Technical Document

Specifications

Type

Rack Shelf

Rack Units

1U

Depth

250mm

Ventilated

Yes

Colour

Black

Material

Steel

Maximum Load

23kg

Dimensions

25 x 44 x 4.3cm

Height

43mm

Width

440mm

Extension Type

Fixed

Paint Texture Type

Smooth

Compatible Rack Size

19-Inch Rack

Country of Origin

China

You may be interested in

AED 230.63

AED 230.63 Each (ex VAT)

AED 242.16

AED 242.16 Each (inc. VAT)

StarTech.com Black Shelf, 1U, 23kg Load, 440mm x 250mm

AED 230.63

AED 230.63 Each (ex VAT)

AED 242.16

AED 242.16 Each (inc. VAT)

StarTech.com Black Shelf, 1U, 23kg Load, 440mm x 250mm

Stock information temporarily unavailable.

Stock information temporarily unavailable.

You may be interested in

Technical Document

Specifications

Type

Rack Shelf

Rack Units

1U

Depth

250mm

Ventilated

Yes

Colour

Black

Material

Steel

Maximum Load

23kg

Dimensions

25 x 44 x 4.3cm

Height

43mm

Width

440mm

Extension Type

Fixed

Paint Texture Type

Smooth

Compatible Rack Size

19-Inch Rack

Country of Origin

China

You may be interested in