Technical Document
Specifications
Brand
StarTech.comType
Server Rack Cabinet Shelf
Rack Units
2U
Depth
315mm
Ventilated
Yes
Colour
Black
Maximum Load
11.3kg
Width
483mm
Series
CABSHELFV2U
Country of Origin
China
AED 533.82
AED 533.82 Each (ex VAT)
AED 560.51
AED 560.51 Each (inc. VAT)
StarTech.com CABSHELFV2U Series Black Shelf, 2U, 11.3kg Load, 483mm x 315mm
1
AED 533.82
AED 533.82 Each (ex VAT)
AED 560.51
AED 560.51 Each (inc. VAT)
StarTech.com CABSHELFV2U Series Black Shelf, 2U, 11.3kg Load, 483mm x 315mm
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
StarTech.comType
Server Rack Cabinet Shelf
Rack Units
2U
Depth
315mm
Ventilated
Yes
Colour
Black
Maximum Load
11.3kg
Width
483mm
Series
CABSHELFV2U
Country of Origin
China
