StarTech.com Cable Tie, Cable Ties, 100mm x 2 mm, Black Nylon, Pk-1000pack

RS Stock No.: 102-542Brand: StarTech.comManufacturers Part No.: CBMZT4BK
brand-logo
View all in Cable Ties

Technical Document

Specifications

Length

100mm

Width

2 mm

Colour

Black

Material

Nylon 66

Type

Cable Ties

Quantity

1000pack

Country of Origin

Taiwan, Province Of China

Stock information temporarily unavailable.

AED 208.16

AED 208.16 1 Pack of 1 (ex VAT)

AED 218.57

AED 218.57 1 Pack of 1 (inc. VAT)

StarTech.com Cable Tie, Cable Ties, 100mm x 2 mm, Black Nylon, Pk-1000pack

AED 208.16

AED 208.16 1 Pack of 1 (ex VAT)

AED 218.57

AED 218.57 1 Pack of 1 (inc. VAT)

StarTech.com Cable Tie, Cable Ties, 100mm x 2 mm, Black Nylon, Pk-1000pack
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Length

100mm

Width

2 mm

Colour

Black

Material

Nylon 66

Type

Cable Ties

Quantity

1000pack

Country of Origin

Taiwan, Province Of China