StarTech.com USB C to DisplayPort Adapter, USB 3.1, 1 Supported Display(s) - 8K @ 60Hz

Technical Document
Specifications
Brand
StarTech.comLength
140mm
Thunderbolt Connector Type
Thunderbolt 3
Refresh Rate
60Hz
Video Connection Type
DisplayPort
USB Connection Type
USB C
Number of Displays Supported
1
USB Standard
USB 3.1
Maximum Resolution
8K
Distrelec Product Id
30214092
Country of Origin
China
AED 270.64
AED 270.64 Each (ex VAT)
AED 284.17
AED 284.17 Each (inc. VAT)
1
AED 270.64
AED 270.64 Each (ex VAT)
AED 284.17
AED 284.17 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
StarTech.comLength
140mm
Thunderbolt Connector Type
Thunderbolt 3
Refresh Rate
60Hz
Video Connection Type
DisplayPort
USB Connection Type
USB C
Number of Displays Supported
1
USB Standard
USB 3.1
Maximum Resolution
8K
Distrelec Product Id
30214092
Country of Origin
China