Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

StarTech.com USB C to DisplayPort Adapter Cable, USB 3.1, 1 Supported Display(s) - 4K @ 60Hz

RS Stock No.: 213-3162Brand: StarTech.comManufacturers Part No.: CDP2DP2MBDDistrelec Article No.: 30214097
brand-logo
View all in USB Video Adapters

Technical Document

Specifications

Length

2m

USB Connection Type

USB C

Number of Displays Supported

1

USB Standard

USB 3.1

Maximum Resolution

4K

Thunderbolt Connector Type

Thunderbolt 3

Video Connection Type

DisplayPort

Refresh Rate

60Hz

Distrelec Product Id

30214097

Country of Origin

China

You may be interested in
Stock information temporarily unavailable.

AED 252.94

AED 252.94 Each (ex VAT)

AED 265.59

AED 265.59 Each (inc. VAT)

StarTech.com USB C to DisplayPort Adapter Cable, USB 3.1, 1 Supported Display(s) - 4K @ 60Hz

AED 252.94

AED 252.94 Each (ex VAT)

AED 265.59

AED 265.59 Each (inc. VAT)

StarTech.com USB C to DisplayPort Adapter Cable, USB 3.1, 1 Supported Display(s) - 4K @ 60Hz
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Length

2m

USB Connection Type

USB C

Number of Displays Supported

1

USB Standard

USB 3.1

Maximum Resolution

4K

Thunderbolt Connector Type

Thunderbolt 3

Video Connection Type

DisplayPort

Refresh Rate

60Hz

Distrelec Product Id

30214097

Country of Origin

China

You may be interested in