StarTech.com USB C to DVI Adapter Cable, USB 3.1, 1 Supported Display(s) - 1920 x 1200

RS Stock No.: 176-5802Brand: StarTech.comManufacturers Part No.: CDP2DVIMM2MBDistrelec Article No.: 30214104
brand-logo
View all in USB Video Adapters

Technical Document

Specifications

Length

2m

Maximum Resolution

1920 x 1200

Video Connection Type

DVI

USB Connection Type

USB C

Number of Displays Supported

1

USB Standard

USB 3.1

Thunderbolt Connector Type

Thunderbolt 3

Country of Origin

China

Stock information temporarily unavailable.

AED 276.94

AED 276.94 Each (ex VAT)

AED 290.79

AED 290.79 Each (inc. VAT)

StarTech.com USB C to DVI Adapter Cable, USB 3.1, 1 Supported Display(s) - 1920 x 1200

AED 276.94

AED 276.94 Each (ex VAT)

AED 290.79

AED 290.79 Each (inc. VAT)

StarTech.com USB C to DVI Adapter Cable, USB 3.1, 1 Supported Display(s) - 1920 x 1200
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Length

2m

Maximum Resolution

1920 x 1200

Video Connection Type

DVI

USB Connection Type

USB C

Number of Displays Supported

1

USB Standard

USB 3.1

Thunderbolt Connector Type

Thunderbolt 3

Country of Origin

China