Website Outage

Due to essential maintenance the website will be unavailable from 7am to 11am (UAE time) Saturday 10th May. We apologise for any inconvenience.

StarTech.com USB C to DVI Adapter, USB 3.1, 1 Supported Display(s) - 1920 x 1200

RS Stock No.: 176-5805Brand: StarTech.comManufacturers Part No.: CDP2DVIWDistrelec Article No.: 30233060
brand-logo
View all in USB Video Adapters

Technical Document

Specifications

Length

140mm

Maximum Resolution

1920 x 1200

Video Connection Type

DVI

USB Connection Type

USB C

Number of Displays Supported

1

USB Standard

USB 3.1

Thunderbolt Connector Type

Thunderbolt 3

You may be interested in
Stock information temporarily unavailable.

AED 241.69

AED 241.69 Each (ex VAT)

AED 253.77

AED 253.77 Each (inc. VAT)

StarTech.com USB C to DVI Adapter, USB 3.1, 1 Supported Display(s) - 1920 x 1200

AED 241.69

AED 241.69 Each (ex VAT)

AED 253.77

AED 253.77 Each (inc. VAT)

StarTech.com USB C to DVI Adapter, USB 3.1, 1 Supported Display(s) - 1920 x 1200
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Length

140mm

Maximum Resolution

1920 x 1200

Video Connection Type

DVI

USB Connection Type

USB C

Number of Displays Supported

1

USB Standard

USB 3.1

Thunderbolt Connector Type

Thunderbolt 3

You may be interested in