StarTech.com USB C to HDMI Adapter Cable, USB 3.1, 1 Supported Display(s) - 4K @ 60Hz

RS Stock No.: 176-5807Brand: StarTech.comManufacturers Part No.: CDP2HD1MBNLDistrelec Article No.: 30214106
brand-logo
View all in USB Video Adapters

Technical Document

Specifications

Length

1m

Video Connection Type

HDMI

USB Connection Type

USB C

Number of Displays Supported

1

USB Standard

USB 3.1

Maximum Resolution

4K

Refresh Rate

60Hz

Thunderbolt Connector Type

Thunderbolt 3

Distrelec Product Id

30214106

Country of Origin

China

You may be interested in
Stock information temporarily unavailable.

AED 319.78

AED 319.78 Each (ex VAT)

AED 335.77

AED 335.77 Each (inc. VAT)

StarTech.com USB C to HDMI Adapter Cable, USB 3.1, 1 Supported Display(s) - 4K @ 60Hz

AED 319.78

AED 319.78 Each (ex VAT)

AED 335.77

AED 335.77 Each (inc. VAT)

StarTech.com USB C to HDMI Adapter Cable, USB 3.1, 1 Supported Display(s) - 4K @ 60Hz
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Length

1m

Video Connection Type

HDMI

USB Connection Type

USB C

Number of Displays Supported

1

USB Standard

USB 3.1

Maximum Resolution

4K

Refresh Rate

60Hz

Thunderbolt Connector Type

Thunderbolt 3

Distrelec Product Id

30214106

Country of Origin

China

You may be interested in