StarTech.com USB C to HDMI Adapter Cable, USB 3.1, 1 Supported Display(s) - 4K @ 60Hz

RS Stock No.: 176-5810Brand: StarTech.comManufacturers Part No.: CDP2HD3MBNLDistrelec Article No.: 30233063
brand-logo
View all in USB Video Adapters

Technical Document

Specifications

Length

3m

Maximum Resolution

4K

Refresh Rate

60Hz

USB Connection Type

USB C

Video Connection Type

HDMI

Number of Displays Supported

1

USB Standard

USB 3.1

Thunderbolt Connector Type

Thunderbolt 3

Country of Origin

China

You may be interested in

AED 334.22

AED 334.22 Each (ex VAT)

AED 350.93

AED 350.93 Each (inc. VAT)

StarTech.com USB C to HDMI Adapter Cable, USB 3.1, 1 Supported Display(s) - 4K @ 60Hz

AED 334.22

AED 334.22 Each (ex VAT)

AED 350.93

AED 350.93 Each (inc. VAT)

StarTech.com USB C to HDMI Adapter Cable, USB 3.1, 1 Supported Display(s) - 4K @ 60Hz

Stock information temporarily unavailable.

Stock information temporarily unavailable.

You may be interested in

Technical Document

Specifications

Length

3m

Maximum Resolution

4K

Refresh Rate

60Hz

USB Connection Type

USB C

Video Connection Type

HDMI

Number of Displays Supported

1

USB Standard

USB 3.1

Thunderbolt Connector Type

Thunderbolt 3

Country of Origin

China

You may be interested in