StarTech.com USB C to HDMI Adapter, USB 3.1, 1 Supported Display(s) - 4K @ 60Hz
RS Stock No.: 193-2897Brand: StarTech.comManufacturers Part No.: CDP2HD4K60HDistrelec Article No.: 30214108

Technical Document
Specifications
Brand
StarTech.comLength
67mm
USB Connection Type
USB C
Number of Displays Supported
1
USB Standard
USB 3.1
Maximum Resolution
4K
Thunderbolt Connector Type
Thunderbolt 3
Video Connection Type
HDMI
Refresh Rate
60Hz
Country of Origin
China
Stock information temporarily unavailable.
AED 174.93
AED 174.93 Each (ex VAT)
AED 183.68
AED 183.68 Each (inc. VAT)
StarTech.com USB C to HDMI Adapter, USB 3.1, 1 Supported Display(s) - 4K @ 60Hz
1
AED 174.93
AED 174.93 Each (ex VAT)
AED 183.68
AED 183.68 Each (inc. VAT)
StarTech.com USB C to HDMI Adapter, USB 3.1, 1 Supported Display(s) - 4K @ 60Hz
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
StarTech.comLength
67mm
USB Connection Type
USB C
Number of Displays Supported
1
USB Standard
USB 3.1
Maximum Resolution
4K
Thunderbolt Connector Type
Thunderbolt 3
Video Connection Type
HDMI
Refresh Rate
60Hz
Country of Origin
China