Website Outage

Due to essential maintenance the website will be unavailable from 7am to 11am (UAE time) Saturday 10th May. We apologise for any inconvenience.

StarTech.com USB C to HDMI Graphics Adapter, USB C, 1 Supported Display(s) - 4K @ 60Hz

RS Stock No.: 236-8289Brand: StarTech.comManufacturers Part No.: CDP2HDMM4MHDistrelec Article No.: 30233073
brand-logo
View all in USB Video Adapters

Technical Document

Specifications

Number of Displays Supported

1

USB Standard

USB C

Maximum Resolution

4K

Refresh Rate

60Hz

Thunderbolt Connector Type

Thunderbolt 3

Video Connection Type

HDMI

USB Connection Type

USB C

Country of Origin

China

You may be interested in
Stock information temporarily unavailable.

AED 260.90

AED 260.90 Each (ex VAT)

AED 273.94

AED 273.94 Each (inc. VAT)

StarTech.com USB C to HDMI Graphics Adapter, USB C, 1 Supported Display(s) - 4K @ 60Hz

AED 260.90

AED 260.90 Each (ex VAT)

AED 273.94

AED 273.94 Each (inc. VAT)

StarTech.com USB C to HDMI Graphics Adapter, USB C, 1 Supported Display(s) - 4K @ 60Hz
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Number of Displays Supported

1

USB Standard

USB C

Maximum Resolution

4K

Refresh Rate

60Hz

Thunderbolt Connector Type

Thunderbolt 3

Video Connection Type

HDMI

USB Connection Type

USB C

Country of Origin

China

You may be interested in